Murata PKHPS0013E40 Piezoelectric Sounders/Buzzers
Murata PKHPS0013E40 Piezoelectric Sounders/Buzzers use frequency control technology to achieve a sound pressure level comparable to medium- or large-size sounders. The compact size, ø12.6mm x 9.4mm, allows miniaturization of mounting space with no decrease in sound output. The Murata PKHPS0013E40 Piezoelectric Sounders/Buzzers are available in tape and reel packaging for automatic mounting. These devices are ideal for consumer and industrial applications.Features
- Compact size
- High sound pressure
- Tolerance for high-flow solder
- Pin type leads
- External drive type
- Available in tape and reel packaging
Applications
- Consumer
- Industrial
Specifications
- ø12.6mm x 9.4mm in dimension
- 4.0kHz frequency
- 83dB typical sound pressure level, 78dB minimum
- 6.5nF capacitance
- ±30% capacitance tolerance
- ±15.0Vo-p maximum input voltage
- -40°C to +85°C temperature range
Videos
Publicado: 2021-11-19
| Actualizado: 2023-01-17