KYOCERA AVX AA SpinGuard® Automotive-Grade Capacitors
KYOCERA AVX AA SpinGuard® Automotive-Grade Capacitors are conformally coated, axial leaded MLCs used in filtering and decoupling applications. These capacitors are readily qualified to AEC-Q200 automotive compliance specifications, eliminating the need for additional PPAP. KYOCERA AVX AA SpinGuard capacitors are available in three styles (SA10, SA11, and SA30) with a rated voltage of 100V and 50V and X7R temperature coefficients.Features
- Readily qualified to AEC-Q200 automotive compliance
- Capacitance tolerance: +/- 10%
- Available in tape and reel for automotive insertion
- 100V and 50V rated voltage
- X7R temperature coefficients (-55°C to +125°C ±15% @ 0VDC)
- Three styles available: SA10, SA11, and SA30
- RoHS compliant
Applications
- Filtering
- Decoupling
Publicado: 2011-09-09
| Actualizado: 2022-03-11