Bourns SM13100EL 10/100 Base-T Transformer

Bourns SM13100EL 10/100 Base-T Transformer features a 4000Vrms isolation voltage and a 250Vrms working voltage with an extended operating temperature range of -40°C to +85°C. This single-port LAN 10/100 Base-T / isolation transformer module includes common mode chokes for noise rejection in Ethernet applications. Bourns SM13100EL 10/100 Base-T Transformer is IEC 60601-1 and IEC 60950-1 compliant as well as UL recognized. It is ideal for industrial Ethernet, Ethernet home appliances, and other market segments where higher insulation is required.

Features

  • IEC 60335, IEC 60601-1, and IEC 60950-1 compliant
  • Supplemental insulation
  • 250Vrms working voltage
  • 4000Vrms isolation voltage
  • -40°C to +85°C expanded temperature range
  • Operating altitude up to 4km
  • RoHS compliant

Applications

  • Industrial Ethernet controls
  • Ethernet home appliances
  • Medical equipment

Dimensions

Mechanical Drawing - Bourns SM13100EL 10/100 Base-T Transformer

Electric Schematic

Schematic - Bourns SM13100EL 10/100 Base-T Transformer
Publicado: 2018-09-17 | Actualizado: 2022-11-17