Analog Devices Inc. ADMV8420 Tunable Band-Pass Filters
Analog Devices Inc. ADMV8420 Tunable Band-Pass Filters are monolithic microwave integrated circuits (MMIC) that feature a user-selectable passband frequency. The ADMV8420 features a 3dB filter bandwidth of approximately 20% and a 20dB filter bandwidth of approximately 40%. The center frequency (fCENTER) varies between 11GHz to 20GHz by applying a center frequency control voltage between 0V to 15V. This tunable filter is a smaller alternative to switched filter banks and cavity tuned filters.The ADMV8420 MMIC has minimal microphonics due to the monolithic design. The device provides a dynamically adjustable solution in advanced communications applications.
Features
- 200ns Amplitude settling time
- ≥20dB Wideband rejection
- Single-chip implementation
- 24-lead, 4mm × 4mm, RoHS-compliant LFCSP
Applications
- Test and measurement equipment
- Military radar and electronic warfare systems
- Very small aperture terminal (VSAT) communications
Publicado: 2019-09-05
| Actualizado: 2022-05-03