Amphenol LTW Ceres IP67 Crimp Terminal Connectors
Amphenol LTW Ceres IP67 Crimp Terminal Connectors are waterproof and field-installable circular connectors for easy wiring and quick assembly. These connectors incorporate a crimp terminal that is available in a power/data/hybrid group. The series is offered in both screw thread and lock bayonet types with UL 94V-0 and F1 ratings. Amphenol LTW Ceres IP67 Crimp Terminal Connectors employ a hexagonal nut that provides an easy-grip design and high tensile strength. Typical applications include lift and materials handling, heavy vehicles, and broadband wireless access.Features
- IP67 waterproof protection
- Field-installable
- Crimp terminal available in power/data/hybrid group
- Screw thread and bayonet type available
- Hexagonal nut for easy-grip design and high tensile strength
Applications
- Lift and materials handling
- Heavy vehicles
- Broadband wireless access
Specifications
- 5A / 10A / 20A / 10A+5A / 20A+5A current rating
- 300V AC/DC voltage rating
- UL 94V-0 and F1 rated
- -40°C tp +105°C temperature range
- Recommended wire gauge
- 16AWG to 20AWG for B size
- 12AWG to 20AWG for C size
- 12AWG to 12AWG for D size
Publicado: 2019-06-26
| Actualizado: 2023-05-08