Amphenol Commercial FCC17 Filtered D-Sub Adapters & Gender Changers

Amphenol Commercial FCC17 D-Sub Adapters and Gender Changers allow non-filtered applications to be easily upgraded to filter unwanted EMI. These adapters and gender changers provide flexibility when filtering requirements change and offer an easy fix when making equipment changes in the field. The FCC17 series features Amphenol's patented stress isolation design concept, which delivers superior mechanical and thermal shock characteristics. Amphenol Commercial FCC17 D-Sub Adapters and Gender Changers are ideal for IT and datacom applications.

Specifications

  • Allows non-filtered applications to be easily upgraded to filter unwanted EMI
  • Offers an easy fix when making equipment changes in the field
  • Provides flexibility
  • Patented stress isolation design concept offers superior mechanical and thermal shock characteristics
  • UL 94V-0 flammability rating

Applications

  • IT
  • Datacom
Publicado: 2016-08-30 | Actualizado: 2022-03-11