Alps Alpine RKJXL 8-Directional Stick Switch with Center Push
Alps Alpine RKJXL 8-Directional Stick Switch with center-push function offers excellent feel with equal operational force. The switch features an operating angle of 12° in each direction and an operating force of 10mNm. A low profile of 6.4mm enables flexibility in set design. Applications for the Alps Alpine RKJXL 8-Directional Stick Switch include remote controllers and controls for home appliances, car audio, and navigation systems.Features
- 8-direction switch with integrated center-push function
- Excellent feel achieved with equal operational force
- Low profile enables flexibility in set design
Applications
- Car audio
- Navigation systems
- Home appliances
- Remote controllers
Specifications
- 13.0mm x 13.0mm x 6.4mm dimensions
- 13.4mm actuator length
- 8-direction
- 12° max. operating angle in each direction
- 10mNm operation force
- Center-push
- 0.2mm push travel
- 4.5N operating force
- 10mA 5VDC rating
- 100,000 life cycles
Output Relation Chart

Circuit Diagram

Publicado: 2019-10-22
| Actualizado: 2023-05-26