Advantech UNO-247 Automation Computer
Advantech UNO-247 Automation Computer is based on the Intel® Celeron® J3455 processor. This automation computer comes with 2 x LAN, 6 x COM, 4 x USB, 1 x HDMI, and 1 x VGA. The UNO-247 automation computer features a robust design with high stability and compact size with fanless design. This automation computer incorporates optional 3G/GPS/GPRS/Wi-Fi communication. The UNO-247 computer employs a threaded DC jack design for a more steady power supply. This automation computer includes an optimized mechanical design that makes the RAM swapping easier.Features
- Intel Celeron J3455 processor automation computer
- Robust design with high stability
- Includes:
- 2 x GbE
- 2 x USB 3.0
- 2 x USB 2.0
- 4 x RS232
- 2 x RS485
- 1 x HDMI
- 1 x VGA
- Compact size with fanless design
- Rubber stopper design for stand mount and optional kit for DIN-rail mount
- Optional 3G/GPS/GPRS/Wi-Fi communication
- Threaded DC jack design for a steady power supply
- Easy RAM swapping enabled by the optimized mechanical design
Specifications
- 1 x slot that supports up to 8G RAM memory
- 1 x mSATA and 1 x HDD storage
- 12VDC power supply
- 1 x HDMI and 1 x VGA display
- 140mm x 200mm x 50mm dimensions
Panel Diagram

Application Overview

Videos
Advantech IoT Academy

Fulfill Your One-Stop Learning for IoT Knowledge
Publicado: 2020-01-29
| Actualizado: 2022-03-11