Abracon ARJE-0041 100Base-T RJ45 Jack Connector

Abracon ARJE-0041 100Base-T RJ45 Jack Connector with integrated magnetics utilizes paste-in-hole (PIH) technology that supports surface-mount reflow assembly processes. This device offers 10/100Base-T compatibility and a wide -40°C to +85°C operating temperature range. Additional features include integrated yellow and green LEDs as well as integrated shielding and metal fingers for excellent EMI performance. Typical applications for Abracon ARJE-0041 100Base-T RJ45 Jack Connector include the Internet of Things (IoT) and industrial IoT, video IP cameras, industrial, networking, and more.

Features

  • 10/100Base-T compatibility
  • Wide -40°C to +85°C operating temperature range
  • Integrated magnetics
  • Integrated yellow and green LEDs
  • PIH technology supports surface-mount reflow assembly processes
  • Integrated shielding and metal fingers for excellent EMI performance

Applications

  • Industrial IoT/IoT
  • Video IP cameras
  • Machine-to-machine (M2M)
  • Industrial process control
  • Industrial robotics
  • Networking equipment
  • Network interface cards (NIC)
  • Media converters
Publicado: 2017-01-20 | Actualizado: 2022-03-11