Abracon ARJE-0040 1000Base-T RJ45 Connector

Abracon ARJE-0040 1000Base-T RJ45 Connector provides 10/100/1000Base-T compatibility and integrated magnetics. This device is paste-in-hole (PIH) compatible with reflow assembly. Additional features include a wide -40°C to +85°C operating temperature range and integrated shielding and metal fingers for excellent EMI performance. Typical applications for Abracon ARJE-0040 1000Base-T RJ45 Connector include the Internet of Things (IoT) and industrial IoT, video IP cameras, industrial robotics, networking equipment, media converters, and more.

Features

  • 10/100/1000Base-T compatibility
  • Wide -40°C to +85°C operating temperature range
  • Integrated magnetics
  • PIH compatible with reflow assembly
  • Integrated shielding and metal fingers for excellent EMI performance

Applications

  • Industrial IoT/IoT
  • Video IP cameras
  • Machine-to-machine (M2M)
  • Industrial process control
  • Industrial robotics
  • Networking equipment
  • Network interface cards (NIC)
  • Media converters
Publicado: 2017-01-20 | Actualizado: 2022-03-11