Panasonic Electronic Components
Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Productos destacados por Panasonic Electronic Components
Interruptores táctiles EVP-BB de 2.6 mm × 1.6 mm
A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.
Ventiladores de enfriamiento UDQF
Los rodamientos hidrodinámicos exclusivos (UHDB) ofrecen un funcionamiento silencioso y una larga vida útil para los dispositivos de enfriamiento dentro del vehículo.
Capacitores sólidos de polímero de tantalio TQS POSCAP™
Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.
Sensores EWTS5G 6-in-1
Offers functional safety standards of ISO26262 compliance for automotive applications.